MPLC0730L3R3 | ||
---|---|---|
DigiKey Part Number | 399-10988-2-ND - Tape & Reel (TR) 399-10988-1-ND - Cut Tape (CT) 399-10988-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPLC0730L3R3 | |
Description | FIXED IND 3.3UH 5.7A 30 MOHM SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Wirewound Inductor 5.7 A 30mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | MPLC0730L3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.264" W (7.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.60300 | ¥136.03 |
25 | ¥12.53720 | ¥313.43 |
50 | ¥11.20420 | ¥560.21 |
100 | ¥9.33730 | ¥933.73 |
250 | ¥9.07036 | ¥2,267.59 |
500 | ¥8.53690 | ¥4,268.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.60343 | ¥6,603.43 |