MMK5474K63J02L4BULK | ||
---|---|---|
DigiKey Part Number | 399-5442-ND | |
Manufacturer | ||
Manufacturer Product Number | MMK5474K63J02L4BULK | |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MMK5474K63J02L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.66300 | ¥366.30 |
2,000 | ¥2.41413 | ¥4,828.26 |
6,000 | ¥2.28927 | ¥13,735.62 |
10,000 | ¥2.20602 | ¥22,060.20 |