MMK5224J50J01L16.5TA18 | ||
---|---|---|
DigiKey Part Number | 399-MMK5224J50J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5224J50J01L16.5TA18TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | MMK5224J50J01L16.5TA18 | |
Description | CAP FILM 0.22UF 5% 50VDC RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MMK5224J50J01L16.5TA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.10300 | ¥31.03 |
50 | ¥2.47260 | ¥123.63 |
100 | ¥2.04170 | ¥204.17 |
500 | ¥1.59524 | ¥797.62 |
1,000 | ¥1.35602 | ¥1,356.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27623 | ¥3,828.69 |
6,000 | ¥1.19646 | ¥7,178.76 |
9,000 | ¥1.11669 | ¥10,050.21 |
15,000 | ¥1.09675 | ¥16,451.25 |
30,000 | ¥1.07681 | ¥32,304.30 |
75,000 | ¥1.03693 | ¥77,769.75 |