MMK5104K50J01L4BULK | ||
---|---|---|
DigiKey Part Number | 399-MMK5104K50J01L4BULK-ND | |
Manufacturer | ||
Manufacturer Product Number | MMK5104K50J01L4BULK | |
Description | CAP FILM 0.1UF 10% 50VDC RADIAL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MMK5104K50J01L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.06220 | ¥103.11 |
100 | ¥1.70260 | ¥170.26 |
500 | ¥1.32992 | ¥664.96 |
1,000 | ¥1.13043 | ¥1,130.43 |
2,500 | ¥1.06396 | ¥2,659.90 |
5,000 | ¥0.99747 | ¥4,987.35 |