LF-202-9 | |
---|---|
DigiKey Part Number | 399-19942-ND |
Manufacturer | |
Manufacturer Product Number | LF-202-9 |
Description | LINE FILTER 250VDC/VAC 2A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | LF-202-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.50000 | ¥267.50 |
10 | ¥258.84700 | ¥2,588.47 |
100 | ¥215.70220 | ¥21,570.22 |