LDEDB3100KA0N00 | |
---|---|
DigiKey Part Number | 399-12863-2-ND - Tape & Reel (TR) 399-12863-1-ND - Cut Tape (CT) 399-12863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEDB3100KA0N00 |
Description | CAP FILM 0.1UF 10% 63VDC 1210 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEDB3100KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.87300 | ¥78.73 |
50 | ¥7.18520 | ¥359.26 |
100 | ¥5.88650 | ¥588.65 |
500 | ¥4.69834 | ¥2,349.17 |
1,000 | ¥4.14558 | ¥4,145.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥3.86919 | ¥8,705.68 |
4,500 | ¥3.73102 | ¥16,789.59 |
11,250 | ¥3.59283 | ¥40,419.34 |
15,750 | ¥3.52374 | ¥55,498.90 |