LDEDB3100JA0N00 | ||
---|---|---|
DigiKey Part Number | 399-6417-2-ND - Tape & Reel (TR) 399-6417-1-ND - Cut Tape (CT) 399-6417-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDEDB3100JA0N00 | |
Description | CAP FILM 0.1UF 5% 63VDC 1210 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDEDB3100JA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.53000 | ¥11.53 |
10 | ¥8.64900 | ¥86.49 |
50 | ¥7.89060 | ¥394.53 |
100 | ¥6.46420 | ¥646.42 |
500 | ¥5.15922 | ¥2,579.61 |
1,000 | ¥4.55226 | ¥4,552.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥4.24877 | ¥9,559.73 |
4,500 | ¥4.09703 | ¥18,436.64 |
11,250 | ¥3.94529 | ¥44,384.51 |
15,750 | ¥3.86942 | ¥60,943.36 |