LDECD4100KA0N00 | ||
---|---|---|
DigiKey Part Number | 399-5478-2-ND - Tape & Reel (TR) 399-5478-1-ND - Cut Tape (CT) 399-5478-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDECD4100KA0N00 | |
Description | CAP FILM 1UF 10% 50VDC 2220 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDECD4100KA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.30000 | ¥21.30 |
10 | ¥16.35700 | ¥163.57 |
50 | ¥15.02400 | ¥751.20 |
100 | ¥12.45740 | ¥1,245.74 |
500 | ¥10.01628 | ¥5,008.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥8.76425 | ¥15,337.44 |
3,500 | ¥8.45123 | ¥29,579.31 |
5,250 | ¥8.13822 | ¥42,725.65 |
8,750 | ¥7.98172 | ¥69,840.05 |