LDECD3470KA5N00 | ||
---|---|---|
DigiKey Part Number | 399-5477-2-ND - Tape & Reel (TR) 399-5477-1-ND - Cut Tape (CT) 399-5477-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDECD3470KA5N00 | |
Description | CAP FILM 0.47UF 10% 50VDC 2220 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDECD3470KA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥11.13800 | ¥111.38 |
50 | ¥10.15740 | ¥507.87 |
100 | ¥8.32170 | ¥832.17 |
500 | ¥6.64160 | ¥3,320.80 |
1,000 | ¥5.86031 | ¥5,860.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.46959 | ¥16,408.77 |
6,000 | ¥5.27426 | ¥31,645.56 |
9,000 | ¥5.07892 | ¥45,710.28 |
15,000 | ¥4.98125 | ¥74,718.75 |