LDBCC3100JC5N0 | |
---|---|
DigiKey Part Number | 399-6410-2-ND - Tape & Reel (TR) 399-6410-1-ND - Cut Tape (CT) 399-6410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCC3100JC5N0 |
Description | CAP FILM 0.1UF 5% 50VDC 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCC3100JC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥10.91000 | ¥109.10 |
50 | ¥9.95140 | ¥497.57 |
100 | ¥8.15190 | ¥815.19 |
500 | ¥6.50640 | ¥3,253.20 |
1,000 | ¥5.74096 | ¥5,740.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.35827 | ¥16,074.81 |
6,000 | ¥5.16690 | ¥31,001.40 |
9,000 | ¥4.97553 | ¥44,779.77 |
15,000 | ¥4.87984 | ¥73,197.60 |