LDBCC3100GC5N0 | |
---|---|
DigiKey Part Number | 399-6409-2-ND - Tape & Reel (TR) 399-6409-1-ND - Cut Tape (CT) 399-6409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCC3100GC5N0 |
Description | CAP FILM 0.1UF 2% 50VDC 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCC3100GC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.60700 | ¥106.07 |
50 | ¥9.67280 | ¥483.64 |
100 | ¥7.92500 | ¥792.50 |
500 | ¥6.32506 | ¥3,162.53 |
1,000 | ¥5.58091 | ¥5,580.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20886 | ¥15,626.58 |
6,000 | ¥5.02282 | ¥30,136.92 |
9,000 | ¥4.83679 | ¥43,531.11 |
15,000 | ¥4.74378 | ¥71,156.70 |