LDBCB2470JC5N0 | |
---|---|
DigiKey Part Number | 399-6407-2-ND - Tape & Reel (TR) 399-6407-1-ND - Cut Tape (CT) 399-6407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCB2470JC5N0 |
Description | CAP FILM 0.047UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2470JC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.53000 | ¥85.30 |
50 | ¥7.77800 | ¥388.90 |
100 | ¥6.37250 | ¥637.25 |
500 | ¥5.08602 | ¥2,543.01 |
1,000 | ¥4.48760 | ¥4,487.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥4.18846 | ¥9,424.03 |
4,500 | ¥4.03886 | ¥18,174.87 |
11,250 | ¥3.88927 | ¥43,754.29 |
15,750 | ¥3.81447 | ¥60,077.90 |