LDBCA2120JC5N0 | |
---|---|
DigiKey Part Number | 399-6401-2-ND - Tape & Reel (TR) 399-6401-1-ND - Cut Tape (CT) 399-6401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCA2120JC5N0 |
Description | CAP FILM 0.012UF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA2120JC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.24000 | ¥62.40 |
50 | ¥5.69100 | ¥284.55 |
100 | ¥4.66240 | ¥466.24 |
500 | ¥3.72138 | ¥1,860.69 |
1,000 | ¥3.28362 | ¥3,283.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21699 | ¥6,650.97 |
6,000 | ¥2.10232 | ¥12,613.92 |
9,000 | ¥2.02587 | ¥18,232.83 |
15,000 | ¥1.99223 | ¥29,883.45 |
30,000 | ¥1.94942 | ¥58,482.60 |