LDBAB3100JC5N0 | |
---|---|
DigiKey Part Number | 399-6391-2-ND - Tape & Reel (TR) 399-6391-1-ND - Cut Tape (CT) 399-6391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAB3100JC5N0 |
Description | CAP FILM 0.1UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAB3100JC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥10.32700 | ¥103.27 |
50 | ¥9.42440 | ¥471.22 |
100 | ¥7.72090 | ¥772.09 |
500 | ¥6.16260 | ¥3,081.30 |
1,000 | ¥5.43754 | ¥5,437.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥4.48639 | ¥10,094.38 |