LDBAB3100GC5N0 | ||
---|---|---|
DigiKey Part Number | 399-6390-2-ND - Tape & Reel (TR) 399-6390-1-ND - Cut Tape (CT) 399-6390-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDBAB3100GC5N0 | |
Description | CAP FILM 0.1UF 2% 16VDC 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDBAB3100GC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.41100 | ¥114.11 |
50 | ¥10.48500 | ¥524.25 |
100 | ¥8.69370 | ¥869.37 |
500 | ¥6.99010 | ¥3,495.05 |
1,000 | ¥6.11629 | ¥6,116.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,250 | ¥5.89781 | ¥13,270.07 |
4,500 | ¥5.67939 | ¥25,557.25 |
11,250 | ¥5.57017 | ¥62,664.41 |