LDBAA2470JC5N0 | |
---|---|
DigiKey Part Number | 399-6388-2-ND - Tape & Reel (TR) 399-6388-1-ND - Cut Tape (CT) 399-6388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAA2470JC5N0 |
Description | CAP FILM 0.047UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAA2470JC5N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.18500 | ¥81.85 |
50 | ¥7.47060 | ¥373.53 |
100 | ¥6.11920 | ¥611.92 |
500 | ¥4.88406 | ¥2,442.03 |
1,000 | ¥4.30950 | ¥4,309.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02217 | ¥12,066.51 |
6,000 | ¥3.87853 | ¥23,271.18 |
9,000 | ¥3.73488 | ¥33,613.92 |
15,000 | ¥3.66305 | ¥54,945.75 |