LA12-10V21 | ||
---|---|---|
DigiKey Part Number | 399-19400-ND | |
Manufacturer | ||
Manufacturer Product Number | LA12-10V21 | |
Description | SENSCURR MAGNETIC DIRECT MDCS 10 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 10A Channel Hall Effect Module | |
Datasheet | Datasheet | |
EDA/CAD Models | LA12-10V21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Voltage - Supply | 12V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.70000 | ¥130.70 |