L1210R680KDWIT | ||
---|---|---|
DigiKey Part Number | 399-L1210R680KDWITTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L1210R680KDWIT | |
Description | INDUCTOR, WW SMD | |
Customer Reference | ||
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1Ohm 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L1210R680KDWIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |