L1210R470MDWIT | ||
---|---|---|
DigiKey Part Number | 399-17722-2-ND - Tape & Reel (TR) 399-17722-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L1210R470MDWIT | |
Description | FIXED IND 47UH 480MA 670MOHM SMD | |
Customer Reference | ||
Detailed Description | 47 µH Wirewound Inductor 480 mA 670mOhm 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L1210R470MDWIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | - | |
DC Resistance (DCR) | 670mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.93500 | ¥29.35 |
25 | ¥2.68600 | ¥67.15 |
50 | ¥2.44220 | ¥122.11 |
100 | ¥2.17390 | ¥217.39 |
250 | ¥2.05196 | ¥512.99 |
500 | ¥1.75880 | ¥879.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56337 | ¥1,563.37 |
3,000 | ¥1.51454 | ¥4,543.62 |
5,000 | ¥1.46568 | ¥7,328.40 |
10,000 | ¥1.41684 | ¥14,168.40 |