L1007C681KDWIT | ||
---|---|---|
DigiKey Part Number | 399-L1007C681KDWITTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L1007C681KDWIT | |
Description | INDUCTOR, WW SMD | |
Customer Reference | ||
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 60 mA 28Ohm 1007 (2518 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L1007C681KDWIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |