L0805R100KPWST | ||
---|---|---|
DigiKey Part Number | 399-9588-2-ND - Tape & Reel (TR) 399-9588-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L0805R100KPWST | |
Description | FIXED IND 10UH 100MA 500MOHM SMD | |
Customer Reference | ||
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 100 mA 500mOhm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0805R100KPWST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.73000 | ¥1.73 |
10 | ¥1.40600 | ¥14.06 |
25 | ¥1.29800 | ¥32.45 |
50 | ¥1.19000 | ¥59.50 |
100 | ¥1.04940 | ¥104.94 |
250 | ¥1.01692 | ¥254.23 |
500 | ¥0.90872 | ¥454.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69236 | ¥2,077.08 |