L0805C3R3MPWST | ||
---|---|---|
DigiKey Part Number | 399-L0805C3R3MPWSTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L0805C3R3MPWST | |
Description | INDUCTOR, WW SMD | |
Customer Reference | ||
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 235 mA 300mOhm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0805C3R3MPWST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |