L0805C220MDWIT | ||
---|---|---|
DigiKey Part Number | 399-17798-2-ND - Tape & Reel (TR) 399-17798-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L0805C220MDWIT | |
Description | FIXED IND 22UH 170MA 3.7 OHM SMD | |
Customer Reference | ||
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 170 mA 3.7Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0805C220MDWIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥2.01620 | ¥100.81 |
100 | ¥1.77730 | ¥177.73 |
250 | ¥1.72232 | ¥430.58 |
500 | ¥1.53926 | ¥769.63 |
1,000 | ¥1.24601 | ¥1,246.01 |