L0603B4R7MDWFT | ||
---|---|---|
DigiKey Part Number | 399-17778-2-ND - Tape & Reel (TR) 399-17778-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L0603B4R7MDWFT | |
Description | FIXED IND 4.7UH 470MA 240MOHM SM | |
Customer Reference | ||
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 470 mA 240mOhm 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0603B4R7MDWFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.35800 | ¥23.58 |
25 | ¥2.17880 | ¥54.47 |
50 | ¥1.99660 | ¥99.83 |
100 | ¥1.76010 | ¥176.01 |
250 | ¥1.70564 | ¥426.41 |
500 | ¥1.52434 | ¥762.17 |
1,000 | ¥1.23395 | ¥1,233.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16137 | ¥3,484.11 |