L0603B470KPWFT | ||
---|---|---|
DigiKey Part Number | 399-17780-2-ND - Tape & Reel (TR) 399-17780-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | L0603B470KPWFT | |
Description | FIXED IND 47UH 90MA 5.8 OHM SMD | |
Customer Reference | ||
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 90 mA 5.8Ohm 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L0603B470KPWFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥1.89960 | ¥94.98 |
100 | ¥1.67470 | ¥167.47 |
250 | ¥1.62316 | ¥405.79 |
500 | ¥1.45042 | ¥725.21 |
1,000 | ¥1.17418 | ¥1,174.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10509 | ¥3,315.27 |
6,000 | ¥1.07055 | ¥6,423.30 |