Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Ferrite | |
Quantity | 70 Pieces (7 Values - 10 Each) | |
Inductance Range | 105nH ~ 230nH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | High Current | |
Shielding | Shielded | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.29000 | ¥488.29 |
10 | ¥423.89000 | ¥4,238.90 |
100 | ¥406.36270 | ¥40,636.27 |