FPL150/100/16-BH1T | ||
---|---|---|
DigiKey Part Number | 399-FPL150/100/16-BH1T-ND | |
Manufacturer | ||
Manufacturer Product Number | FPL150/100/16-BH1T | |
Description | FERRITE PLATE FOR WIRELESS POWER | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FPL150/100/16-BH1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 5.906" L x 3.937" W (150.00mm x 100.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥708.54000 | ¥708.54 |
12 | ¥671.92667 | ¥8,063.12 |
28 | ¥653.64179 | ¥18,301.97 |
80 | ¥607.93338 | ¥48,634.67 |