FPL100/100/10-BH1T | ||
---|---|---|
DigiKey Part Number | 399-FPL100/100/10-BH1T-ND | |
Manufacturer | ||
Manufacturer Product Number | FPL100/100/10-BH1T | |
Description | FERRITE PLATE FOR WIRELESS POWER | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FPL100/100/10-BH1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.97000 | ¥405.97 |
12 | ¥360.82500 | ¥4,329.90 |
36 | ¥297.68333 | ¥10,716.60 |
60 | ¥288.66133 | ¥17,319.68 |
108 | ¥252.57870 | ¥27,278.50 |
252 | ¥234.53782 | ¥59,103.53 |