FLLDU040A026I0 | |
---|---|
DigiKey Part Number | 399-16606-ND |
Manufacturer | |
Manufacturer Product Number | FLLDU040A026I0 |
Description | LINE FILT 750VDC 440VAC 40A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 440V 750V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | FLLDU040A026I0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 750V | |
Voltage - Rated AC | 440V | |
Current | 40 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,313.62000 | ¥1,313.62 |
18 | ¥1,268.28278 | ¥22,829.09 |
27 | ¥1,222.98630 | ¥33,020.63 |
54 | ¥1,177.68981 | ¥63,595.25 |