FGH0H104ZF | ||
---|---|---|
DigiKey Part Number | 399-18543-ND | |
Manufacturer | ||
Manufacturer Product Number | FGH0H104ZF | |
Description | CAP 100MF -20% +80% 5.5V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet | |
EDA/CAD Models | FGH0H104ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥18.98000 | ¥189.80 |
50 | ¥17.43660 | ¥871.83 |
100 | ¥14.45750 | ¥1,445.75 |
500 | ¥11.62394 | ¥5,811.97 |
2,000 | ¥9.80771 | ¥19,615.42 |
4,000 | ¥9.44444 | ¥37,777.76 |