F862DP684K310ZLH0J | ||
---|---|---|
DigiKey Part Number | 399-11703-ND | |
Manufacturer | ||
Manufacturer Product Number | F862DP684K310ZLH0J | |
Description | CAP FILM 0.68UF 10% 630VDC RAD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | F862DP684K310ZLH0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.26800 | ¥92.68 |
360 | ¥6.50544 | ¥2,341.96 |
1,080 | ¥4.87909 | ¥5,269.42 |
5,040 | ¥4.39119 | ¥22,131.60 |
10,080 | ¥4.22855 | ¥42,623.78 |