F861BZ105M310A | ||
---|---|---|
DigiKey Part Number | F861BZ105M310A-ND | |
Manufacturer | ||
Manufacturer Product Number | F861BZ105M310A | |
Description | CAP FILM 1UF 20% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | F861BZ105M310A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.472" W (18.00mm x 12.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.07400 | ¥110.74 |
50 | ¥10.10580 | ¥505.29 |
300 | ¥7.77397 | ¥2,332.19 |
600 | ¥6.60798 | ¥3,964.79 |
1,200 | ¥5.83055 | ¥6,996.66 |
2,700 | ¥5.44183 | ¥14,692.94 |
5,100 | ¥5.24748 | ¥26,762.15 |