ESK476M063AE3AA | |
---|---|
DigiKey Part Number | 399-ESK476M063AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK476M063AE3AA |
Description | CAP ALUM 47UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M063AE3AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.90300 | ¥9.03 |
50 | ¥0.63220 | ¥31.61 |
100 | ¥0.50980 | ¥50.98 |
500 | ¥0.37910 | ¥189.55 |
1,000 | ¥0.33174 | ¥331.74 |
2,500 | ¥0.31590 | ¥789.75 |
5,000 | ¥0.29222 | ¥1,461.10 |