ESK476M050AE3EA | |
---|---|
DigiKey Part Number | 399-ESK476M050AE3EACT-ND - Cut Tape (CT) 399-ESK476M050AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK476M050AE3EA |
Description | CAP ALUM 47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M050AE3EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.18200 | ¥11.82 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.66990 | ¥66.99 |
500 | ¥0.49752 | ¥248.76 |
1,000 | ¥0.43529 | ¥435.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.41460 | ¥829.20 |
4,000 | ¥0.38351 | ¥1,534.04 |
10,000 | ¥0.36278 | ¥3,627.80 |
14,000 | ¥0.34412 | ¥4,817.68 |
50,000 | ¥0.31095 | ¥15,547.50 |
100,000 | ¥0.27467 | ¥27,467.00 |