ESK476M025AC3AA | ||
---|---|---|
DigiKey Part Number | 399-ESK476M025AC3AA-ND | |
Manufacturer | ||
Manufacturer Product Number | ESK476M025AC3AA | |
Description | CAP ALUM 47UF 20% 25V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ESK476M025AC3AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.13000 | ¥11.30 |
50 | ¥0.71380 | ¥35.69 |
100 | ¥0.57070 | ¥57.07 |
500 | ¥0.41202 | ¥206.01 |
1,000 | ¥0.36446 | ¥364.46 |
2,500 | ¥0.34864 | ¥871.60 |
5,000 | ¥0.31695 | ¥1,584.75 |