ESK106M016AC3KA | ||
---|---|---|
DigiKey Part Number | 399-ESK106M016AC3KATR-ND - Tape & Reel (TR) 399-ESK106M016AC3KACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ESK106M016AC3KA | |
Description | CAP ALUM 10UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ESK106M016AC3KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.10600 | ¥11.06 |
50 | ¥0.69920 | ¥34.96 |
100 | ¥0.55850 | ¥55.85 |
500 | ¥0.40356 | ¥201.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥0.35696 | ¥464.05 |
2,600 | ¥0.34142 | ¥887.69 |
6,500 | ¥0.31038 | ¥2,017.47 |
9,100 | ¥0.29486 | ¥2,683.23 |
13,000 | ¥0.27934 | ¥3,631.42 |
32,500 | ¥0.26382 | ¥8,574.15 |
65,000 | ¥0.24831 | ¥16,140.15 |
130,000 | ¥0.20951 | ¥27,236.30 |