EFS(10)-120X120T0800 | ||
---|---|---|
DigiKey Part Number | 399-19226-ND | |
Manufacturer | ||
Manufacturer Product Number | EFS(10)-120X120T0800 | |
Description | RF EMI FLEX SUPPRESSOR SHEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.041" (1.03mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFS(10)-120X120T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.041" (1.03mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.30000 | ¥627.30 |
10 | ¥595.94000 | ¥5,959.40 |
25 | ¥580.25800 | ¥14,506.45 |
100 | ¥537.12960 | ¥53,712.96 |