EEV226M050S9GAA | |
---|---|
DigiKey Part Number | 399-17342-2-ND - Tape & Reel (TR) 399-17342-1-ND - Cut Tape (CT) 399-17342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M050S9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M050S9GAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.12600 | ¥21.26 |
50 | ¥1.56640 | ¥78.32 |
100 | ¥1.27570 | ¥127.57 |
500 | ¥1.00746 | ¥503.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85073 | ¥850.73 |
2,000 | ¥0.80591 | ¥1,611.82 |
5,000 | ¥0.76115 | ¥3,805.75 |
10,000 | ¥0.71638 | ¥7,163.80 |
25,000 | ¥0.67161 | ¥16,790.25 |
50,000 | ¥0.62683 | ¥31,341.50 |
100,000 | ¥0.58206 | ¥58,206.00 |