EE2-3NUX-L | ||
---|---|---|
DigiKey Part Number | 399-EE2-3NUX-LTR-ND - Tape & Reel (TR) 399-EE2-3NUX-LCT-ND - Cut Tape (CT) 399-EE2-3NUX-LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EE2-3NUX-L | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE2-3NUX-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 64.3 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥22.23600 | ¥222.36 |
25 | ¥19.76160 | ¥494.04 |
50 | ¥18.77500 | ¥938.75 |
100 | ¥17.78590 | ¥1,778.59 |
250 | ¥15.80996 | ¥3,952.49 |
500 | ¥14.82188 | ¥7,410.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.83371 | ¥13,833.71 |
3,000 | ¥13.58665 | ¥40,759.95 |
5,000 | ¥13.33962 | ¥66,698.10 |