EE2-3NUH | ||
---|---|---|
DigiKey Part Number | 399-EE2-3NUH-ND | |
Manufacturer | ||
Manufacturer Product Number | EE2-3NUH | |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE2-3NUH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.68000 | ¥23.68 |
10 | ¥22.19800 | ¥221.98 |
25 | ¥19.73160 | ¥493.29 |
50 | ¥18.74320 | ¥937.16 |
100 | ¥17.75760 | ¥1,775.76 |
250 | ¥15.78420 | ¥3,946.05 |
500 | ¥14.79782 | ¥7,398.91 |
3,360 | ¥13.56463 | ¥45,577.16 |