EDK477M016A9MAA | ||
---|---|---|
DigiKey Part Number | 399-6691-2-ND - Tape & Reel (TR) 399-6691-1-ND - Cut Tape (CT) 399-6691-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EDK477M016A9MAA | |
Description | CAP ALUM 470UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EDK477M016A9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 437.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.12100 | ¥41.21 |
50 | ¥3.28200 | ¥164.10 |
100 | ¥2.71070 | ¥271.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.32734 | ¥1,163.67 |
1,000 | ¥1.97821 | ¥1,978.21 |
2,500 | ¥1.86185 | ¥4,654.62 |
5,000 | ¥1.74547 | ¥8,727.35 |
12,500 | ¥1.60002 | ¥20,000.25 |
25,000 | ¥1.57093 | ¥39,273.25 |
50,000 | ¥1.51275 | ¥75,637.50 |