CKC33C223KJGACAUTO | ||
---|---|---|
DigiKey Part Number | 399-CKC33C223KJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C223KJGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C223KJGACAUTODKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CKC33C223KJGACAUTO | |
Description | KC-LINK 3640 22NF 1700VDC C0G | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CKC33C223KJGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥66.61100 | ¥666.11 |
50 | ¥59.78040 | ¥2,989.02 |
100 | ¥51.92410 | ¥5,192.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.53324 | ¥12,383.31 |
500 | ¥46.97094 | ¥23,485.47 |
750 | ¥45.43381 | ¥34,075.36 |
1,250 | ¥43.55492 | ¥54,443.65 |