CBR08C560FAGAC | ||
---|---|---|
DigiKey Part Number | 399-8768-2-ND - Tape & Reel (TR) 399-8768-1-ND - Cut Tape (CT) 399-8768-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBR08C560FAGAC | |
Description | CAP CER 56PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBR08C560FAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥25.53100 | ¥255.31 |
50 | ¥23.06000 | ¥1,153.00 |
100 | ¥19.84280 | ¥1,984.28 |
500 | ¥15.55244 | ¥7,776.22 |
1,000 | ¥14.47981 | ¥14,479.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.27452 | ¥53,098.08 |