CBR08C239B1GAC | |
---|---|
DigiKey Part Number | 399-CBR08C239B1GACTR-ND - Tape & Reel (TR) 399-CBR08C239B1GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR08C239B1GAC |
Description | CAP CER 2.3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C239B1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.84200 | ¥38.42 |
50 | ¥3.05900 | ¥152.95 |
100 | ¥2.52620 | ¥252.62 |
500 | ¥1.97348 | ¥986.74 |
1,000 | ¥1.67744 | ¥1,677.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.48012 | ¥5,920.48 |
8,000 | ¥1.38145 | ¥11,051.60 |
12,000 | ¥1.35678 | ¥16,281.36 |
28,000 | ¥1.33211 | ¥37,299.08 |