CBR06C330F5GAC | ||
---|---|---|
DigiKey Part Number | 399-CBR06C330F5GACTR-ND - Tape & Reel (TR) 399-CBR06C330F5GACCT-ND - Cut Tape (CT) 399-CBR06C330F5GACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBR06C330F5GAC | |
Description | CAP CER 33PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBR06C330F5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.63500 | ¥26.35 |
50 | ¥2.09500 | ¥104.75 |
100 | ¥1.72970 | ¥172.97 |
500 | ¥1.35158 | ¥675.79 |
1,000 | ¥1.14882 | ¥1,148.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01363 | ¥4,054.52 |
8,000 | ¥0.94606 | ¥7,568.48 |
12,000 | ¥0.92916 | ¥11,149.92 |
28,000 | ¥0.91227 | ¥25,543.56 |