CBR06C239B5GAC | |
---|---|
DigiKey Part Number | 399-16155-2-ND - Tape & Reel (TR) 399-16155-1-ND - Cut Tape (CT) 399-16155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C239B5GAC |
Description | CAP CER 2.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C239B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.40400 | ¥14.04 |
50 | ¥0.88840 | ¥44.42 |
100 | ¥0.71020 | ¥71.02 |
500 | ¥0.51312 | ¥256.56 |
1,000 | ¥0.45392 | ¥453.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39469 | ¥1,578.76 |
8,000 | ¥0.37497 | ¥2,999.76 |
12,000 | ¥0.35523 | ¥4,262.76 |
28,000 | ¥0.33549 | ¥9,393.72 |
100,000 | ¥0.26642 | ¥26,642.00 |
200,000 | ¥0.26247 | ¥52,494.00 |