CBR04C239B5GAC | |
---|---|
DigiKey Part Number | 399-16066-2-ND - Tape & Reel (TR) 399-16066-1-ND - Cut Tape (CT) 399-16066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C239B5GAC |
Description | CAP CER 2.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C239B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.56000 | ¥28.00 |
100 | ¥0.44740 | ¥44.74 |
500 | ¥0.32346 | ¥161.73 |
1,000 | ¥0.28603 | ¥286.03 |
2,500 | ¥0.27362 | ¥684.05 |
5,000 | ¥0.24876 | ¥1,243.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23632 | ¥2,363.20 |
20,000 | ¥0.22388 | ¥4,477.60 |
30,000 | ¥0.21145 | ¥6,343.50 |
50,000 | ¥0.19901 | ¥9,950.50 |
100,000 | ¥0.16791 | ¥16,791.00 |
250,000 | ¥0.15547 | ¥38,867.50 |