CBR04C220J5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR04C220J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C220J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C220J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C220J5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C220J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | RF, Microwave, High Frequency, Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.96900 | ¥9.69 |
50 | ¥0.61240 | ¥30.62 |
100 | ¥0.48930 | ¥48.93 |
500 | ¥0.35352 | ¥176.76 |
1,000 | ¥0.31280 | ¥312.80 |
2,500 | ¥0.29917 | ¥747.92 |
5,000 | ¥0.27198 | ¥1,359.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18164 | ¥1,816.40 |
20,000 | ¥0.17207 | ¥3,441.40 |
30,000 | ¥0.16830 | ¥5,049.00 |