
CBR02C209B3GAC | |
|---|---|
DigiKey Part Number | 399-8567-2-ND - Tape & Reel (TR) 399-8567-1-ND - Cut Tape (CT) 399-8567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C209B3GAC |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C209B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E2R0BB01D | Murata Electronics | 229,648 | 490-11178-1-ND | ¥0.83000 | Direct |
| QLCD250Q2R0B1GV001T | Johanson Technology Inc. | 12,395 | 712-QLCD250Q2R0B1GV001TCT-ND | ¥3.22000 | Direct |
| GJM0335C1H2R0BB01D | Murata Electronics | 1,096 | 490-17161-1-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.80200 | ¥8.02 |
| 50 | ¥0.56400 | ¥28.20 |
| 100 | ¥0.49290 | ¥49.29 |
| 500 | ¥0.37198 | ¥185.99 |
| 1,000 | ¥0.33469 | ¥334.69 |
| 2,500 | ¥0.29554 | ¥738.85 |
| 5,000 | ¥0.27197 | ¥1,359.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.24288 | ¥3,643.20 |
| 30,000 | ¥0.22865 | ¥6,859.50 |
| 45,000 | ¥0.22152 | ¥9,968.40 |
| 75,000 | ¥0.21363 | ¥16,022.25 |
| 105,000 | ¥0.20901 | ¥21,946.05 |
| 150,000 | ¥0.20457 | ¥30,685.50 |

