
GJM0335C1E2R0BB01D | |
|---|---|
DigiKey Part Number | 490-11178-2-ND - Tape & Reel (TR) 490-11178-1-ND - Cut Tape (CT) 490-11178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R0BB01D |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R0BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 50 | ¥0.21660 | ¥10.83 |
| 100 | ¥0.18610 | ¥18.61 |
| 500 | ¥0.13332 | ¥66.66 |
| 1,000 | ¥0.11727 | ¥117.27 |
| 2,500 | ¥0.10043 | ¥251.08 |
| 5,000 | ¥0.09031 | ¥451.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.07562 | ¥1,134.30 |
| 30,000 | ¥0.06970 | ¥2,091.00 |
| 45,000 | ¥0.06674 | ¥3,003.30 |
| 75,000 | ¥0.06346 | ¥4,759.50 |
| 105,000 | ¥0.06155 | ¥6,462.75 |
| 150,000 | ¥0.05970 | ¥8,955.00 |

